0603Y0500273JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77074
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.57082
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.21895
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77074
Datasheet

Direct


KYOCERA AVX
In Stock: 4.091
Unit Price: kr.1.84000
Datasheet
0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500273JXT

DigiKey Part Number
0603Y0500273JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500273JXT
Description
CAP CER 0.027UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500273JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0630273JDTKnowles Syfer00603Y0630273JDT-NDkr.2.77074Upgrade
0603Y0630273JXTKnowles Syfer00603Y0630273JXT-NDkr.1.57082Upgrade
0603Y1000273JXTKnowles Syfer00603Y1000273JXT-NDkr.2.21895Upgrade
0603Y0500273JDTKnowles Syfer00603Y0500273JDT-NDkr.2.77074Parametric Equivalent
KGM15BR71H273JTKYOCERA AVX4.091478-KGM15BR71H273JTCT-NDkr.1.84000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.40288kr.5,611.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.40288
Unit Price with VAT:kr.1.75360