Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

0603J1000331KAT | |
|---|---|
DigiKey Part Number | 0603J1000331KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000331KAT |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000331KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000331FAT | Knowles Syfer | 0 | 0603J1000331FAT-ND | kr.4.91729 | Upgrade |
| 0603J1000331GAT | Knowles Syfer | 0 | 0603J1000331GAT-ND | kr.2.57596 | Upgrade |
| 0603J1000331JAT | Knowles Syfer | 0 | 0603J1000331JAT-ND | kr.1.48127 | Upgrade |
| 0603Y1000331KAT | Knowles Syfer | 0 | 0603Y1000331KAT-ND | kr.1.35064 | Parametric Equivalent |
| KAM15ACG2A331KT | KYOCERA AVX | 10.132 | 478-KAM15ACG2A331KTCT-ND | kr.1.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33296 | kr.5,331.84 |
| Unit Price without VAT: | kr.1.33296 |
|---|---|
| Unit Price with VAT: | kr.1.66620 |






