0603J0630820FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.56548
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.61871
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.23925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.05121
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.16926
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.506
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.29227
Datasheet
82 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630820FCT

DigiKey Part Number
0603J0630820FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630820FCT
Description
CAP CER 82PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630820FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000820FCTKnowles Syfer00603J1000820FCT-NDkr.2.56548Upgrade
0603J0630820FATKnowles Syfer00603J0630820FAT-NDkr.4.61871Parametric Equivalent
0603Y0630820FATKnowles Syfer00603Y0630820FAT-NDkr.5.23925Parametric Equivalent
C0603C820F1GACTUKEMET0399-C0603C820F1GACTUTR-NDkr.2.05121Upgrade
C0603C820F1GALTUKEMET0399-C0603C820F1GALTUTR-NDkr.3.16926Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.56548kr.10,261.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.56548
Unit Price with VAT:kr.3.20685