0603J0630271KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.61314
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38363
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.61314
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38363
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.55899
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.86469
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.39568
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.25756
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.90000
Datasheet
270 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630271KCT

DigiKey Part Number
0603J0630271KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630271KCT
Description
CAP CER 270PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630271KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630271FCTKnowles Syfer00603J0630271FCT-NDkr.2.61314Upgrade
0603J0630271GCTKnowles Syfer00603J0630271GCT-NDkr.1.38363Upgrade
0603J0630271JCTKnowles Syfer00603J0630271JCT-NDkr.1.14176Upgrade
0603J1000271FCTKnowles Syfer00603J1000271FCT-NDkr.2.61314Upgrade
0603J1000271GCTKnowles Syfer00603J1000271GCT-NDkr.1.38363Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14176kr.4,567.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.14176
Unit Price with VAT:kr.1.42720