Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

0603J0630151FCT | |
|---|---|
DigiKey Part Number | 0603J0630151FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630151FCT |
Description | CAP CER 150PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630151FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000151FCT | Knowles Syfer | 2.730 | 1608-0603J1000151FCT-ND | kr.7.42000 | Upgrade |
| 0603J0630151FAT | Knowles Syfer | 0 | 0603J0630151FAT-ND | kr.5.00801 | Parametric Equivalent |
| 0603Y0630151FAT | Knowles Syfer | 0 | 0603Y0630151FAT-ND | kr.5.67915 | Parametric Equivalent |
| C0603C151F1GACTU | KEMET | 16.980 | 399-17398-1-ND | kr.7.10000 | Upgrade |
| CC0603FRNPO0BN151 | YAGEO | 30 | 311-3879-1-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.50365 | kr.10,014.60 |
| Unit Price without VAT: | kr.2.50365 |
|---|---|
| Unit Price with VAT: | kr.3.12956 |





