Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade

0603J0503P30BAT | |
|---|---|
DigiKey Part Number | 0603J0503P30BAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0503P30BAT |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0503P30BAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0633P30BAT | Knowles Syfer | 0 | 0603J0633P30BAT-ND | kr.2.25186 | Upgrade |
| 0603J1003P30BAT | Knowles Syfer | 0 | 0603J1003P30BAT-ND | kr.2.30695 | Upgrade |
| 0603J2003P30BAT | Knowles Syfer | 0 | 0603J2003P30BAT-ND | kr.1.90424 | Upgrade |
| 0603Y0503P30BAT | Knowles Syfer | 0 | 0603Y0503P30BAT-ND | kr.1.99483 | Parametric Equivalent |
| 06035A3R3B4T2A | KYOCERA AVX | 0 | 478-11612-1-ND | kr.3.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.25186 | kr.9,007.44 |
| Unit Price without VAT: | kr.2.25186 |
|---|---|
| Unit Price with VAT: | kr.2.81483 |




