
06035A3R3B4T2A | |
|---|---|
DigiKey Part Number | 478-11612-2-ND - Tape & Reel (TR) 478-11612-1-ND - Cut Tape (CT) 478-11612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A3R3B4T2A |
Description | CAP CER 3.3PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A3R3B4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.21200 | kr.22.12 |
| 50 | kr.1.66660 | kr.83.33 |
| 100 | kr.1.49820 | kr.149.82 |
| 500 | kr.1.21360 | kr.606.80 |
| 1.000 | kr.1.12570 | kr.1,125.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99393 | kr.3,975.72 |
| 8.000 | kr.0.94497 | kr.7,559.76 |
| 12.000 | kr.0.92043 | kr.11,045.16 |
| 20.000 | kr.0.89325 | kr.17,865.00 |
| 28.000 | kr.0.87736 | kr.24,566.08 |
| 40.000 | kr.0.86207 | kr.34,482.80 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

