0603J0500331JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.65981
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.40632
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.65981
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.40632
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


Knowles Syfer
In Stock: 5.570
Unit Price: kr.8.20000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.40632
Datasheet

Similar


Knowles Syfer
In Stock: 4.700
Unit Price: kr.4.23000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.67444
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.67077
Datasheet
330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500331JXT

DigiKey Part Number
0603J0500331JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500331JXT
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500331JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630331JXTKnowles Syfer00603J0630331JXT-NDkr.1.15436Upgrade
0603J1000331JXTKnowles Syfer00603J1000331JXT-NDkr.1.15436Upgrade
0603J2000331JXTKnowles Syfer00603J2000331JXT-NDkr.1.15436Upgrade
0603J0500331FCTKnowles Syfer00603J0500331FCT-NDkr.2.65981Similar
0603J0500331GCTKnowles Syfer00603J0500331GCT-NDkr.1.40632Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15436kr.4,617.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.15436
Unit Price with VAT:kr.1.44295