0603J0630331FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 5.770
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.16847
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.93537
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.854
Unit Price: kr.2.41000
Datasheet
330 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630331FCT

DigiKey Part Number
0603J0630331FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630331FCT
Description
CAP CER 330PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630331FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000331FCTKnowles Syfer5.7701608-0603J1000331FCT-NDkr.8.12000Upgrade
0603J0630331FATKnowles Syfer00603J0630331FAT-NDkr.6.16847Parametric Equivalent
0603Y0630331FATKnowles Syfer00603Y0630331FAT-NDkr.4.93537Parametric Equivalent
KGM15ACG2A331FTKYOCERA AVX13.854478-KGM15ACG2A331FTCT-NDkr.2.41000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.63077kr.10,523.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.63077
Unit Price with VAT:kr.3.28846