0603J0251P20BCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


KEMET
In Stock: 4.204
Unit Price: kr.4.88000
Datasheet

Upgrade


YAGEO
In Stock: 60.989
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39506
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.945
Unit Price: kr.4.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.01106
Datasheet
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0251P20BCT

DigiKey Part Number
0603J0251P20BCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0251P20BCT
Description
CAP CER 1.2PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0251P20BCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0501P20BCTKnowles Syfer00603J0501P20BCT-NDkr.1.14176Upgrade
0603J0631P20BCTKnowles Syfer00603J0631P20BCT-NDkr.1.14176Upgrade
0603J1001P20BCTKnowles Syfer00603J1001P20BCT-NDkr.1.14176Upgrade
C0603C129B5GACTUKEMET4.204399-C0603C129B5GACTUCT-NDkr.4.88000Upgrade
CC0603BRNPO9BN1R2YAGEO60.989311-3825-1-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14176kr.4,567.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.14176
Unit Price with VAT:kr.1.42720