
KGM15ACG1H1R2BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H1R2BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H1R2BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H1R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H1R2BT |
Description | CAP CER 1.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H1R2BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C129B5GACTU | KEMET | 4.204 | 399-C0603C129B5GACTUCT-ND | kr.4.88000 | Direct |
| CC0603BRNPO9BN1R2 | YAGEO | 60.779 | 311-3825-1-ND | kr.0.63000 | Direct |
| CQ0603BRNPO9BN1R2 | YAGEO | 3.990 | 13-CQ0603BRNPO9BN1R2CT-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 50 | kr.1.92980 | kr.96.49 |
| 100 | kr.1.74100 | kr.174.10 |
| 500 | kr.1.42194 | kr.710.97 |
| 1.000 | kr.1.32335 | kr.1,323.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17544 | kr.4,701.76 |
| 8.000 | kr.1.12045 | kr.8,963.60 |
| 12.000 | kr.1.09292 | kr.13,115.04 |
| 20.000 | kr.1.06240 | kr.21,248.00 |
| 28.000 | kr.1.04455 | kr.29,247.40 |
| 40.000 | kr.1.02738 | kr.41,095.20 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

