Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0250331FCT | |
|---|---|
DigiKey Part Number | 0603J0250331FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0250331FCT |
Description | CAP CER 330PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0250331FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500331FCT | Knowles Syfer | 0 | 0603J0500331FCT-ND | kr.2.63077 | Upgrade |
| 0603J0630331FCT | Knowles Syfer | 0 | 0603J0630331FCT-ND | kr.2.63077 | Upgrade |
| 0603J1000331FCT | Knowles Syfer | 5.770 | 1608-0603J1000331FCT-ND | kr.8.12000 | Upgrade |
| KGM15ACG1E331FT | KYOCERA AVX | 1.370 | 478-KGM15ACG1E331FTCT-ND | kr.3.55000 | Direct |
| C0603C331F3GACTU | KEMET | 2.566 | 399-C0603C331F3GACTUCT-ND | kr.7.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.63077 | kr.10,523.08 |
| Unit Price without VAT: | kr.2.63077 |
|---|---|
| Unit Price with VAT: | kr.3.28846 |






