0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B223K501NT

DigiKey Part Number
1763-1113-2-ND - Tape & Reel (TR)
1763-1113-1-ND - Cut Tape (CT)
1763-1113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210B223K501NT
Description
CAP CER 0.022UF 500V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B223K501NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.065" (1.65mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12107C223KAT2AKYOCERA AVX7.641478-KGM32ER72H223KUCT-NDkr.4.88000Direct
CC1210KKX7RBBB223YAGEO5.075311-4527-1-NDkr.5.90000Direct
C1210C223KBRACTUKEMET950399-C1210C223KBRACTUCT-NDkr.8.94000Upgrade
C1210C223KCRACTUKEMET1.873399-C1210C223KCRACTUCT-NDkr.8.56000Upgrade
C3225C0G2J223J230AATDK9.266445-14878-1-NDkr.6.97000Similar
In-Stock: 6.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.86200kr.78.62
50kr.6.31980kr.315.99
100kr.5.84360kr.584.36
500kr.5.03764kr.2,518.82
1.000kr.4.78835kr.4,788.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.58306kr.9,166.12
4.000kr.4.41402kr.17,656.08
6.000kr.4.32931kr.25,975.86
10.000kr.4.23541kr.42,354.10
14.000kr.4.18052kr.58,527.28
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250