

CC1210KKX7RBBB223 | |
|---|---|
DigiKey Part Number | 311-4527-2-ND - Tape & Reel (TR) 311-4527-1-ND - Cut Tape (CT) 311-4527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB223 |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.53300 | kr.35.33 |
| 50 | kr.2.79160 | kr.139.58 |
| 100 | kr.2.53950 | kr.253.95 |
| 500 | kr.2.11494 | kr.1,057.47 |
| 1.000 | kr.1.98349 | kr.1,983.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82125 | kr.5,463.75 |
| 6.000 | kr.1.74180 | kr.10,450.80 |
| 9.000 | kr.1.61743 | kr.14,556.87 |
| 15.000 | kr.1.58126 | kr.23,718.90 |
| 21.000 | kr.1.57737 | kr.33,124.77 |
| 30.000 | kr.1.54406 | kr.46,321.80 |
| 36.000 | kr.1.54224 | kr.55,520.64 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

