10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B106K160NX072T

DigiKey Part Number
1763-1206B106K160NX072TTR-ND - Tape & Reel (TR)
1763-1206B106K160NX072TCT-ND - Cut Tape (CT)
1763-1206B106K160NX072TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B106K160NX072T
Description
MULTILAYER CERAMIC CAPACITOR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.072" (1.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206B106K160YX072TKnowles Novacap3.9901763-1206B106K160YX072TCT-NDkr.34.49000Parametric Equivalent
1206YC106KAT2AKYOCERA AVX1.883478-KGM31AR71C106KUCT-NDkr.3.99000Parametric Equivalent
885012208041Würth Elektronik1.887732-7569-1-NDkr.4.06000Parametric Equivalent
C1206C106K4RAC7215KEMET32.635399-C1206C106K4RAC7215CT-NDkr.2.16000Parametric Equivalent
C1206C106K4RACAUTOKEMET160.229399-7012-1-NDkr.2.85000Parametric Equivalent
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.35046kr.10,700.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.35046
Unit Price with VAT:kr.6.68808