10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4RAC7215

DigiKey Part Number
399-C1206C106K4RAC7215TR-ND - Tape & Reel (TR)
399-C1206C106K4RAC7215CT-ND - Cut Tape (CT)
399-C1206C106K4RAC7215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K4RAC7215
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K4RAC7215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92820kr.46.41
100kr.0.82290kr.82.29
500kr.0.64694kr.323.47
1.000kr.0.59260kr.592.60
2.500kr.0.53530kr.1,338.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.48095kr.3,847.60
16.000kr.0.45607kr.7,297.12
24.000kr.0.44361kr.10,646.64
40.000kr.0.42979kr.17,191.60
56.000kr.0.42172kr.23,616.32
80.000kr.0.41395kr.33,116.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000