0805N100J501NT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69418
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69418
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


KEMET
In Stock: 5.715
Unit Price: kr.3.04000
Datasheet

Upgrade


KEMET
In Stock: 3.985
Unit Price: kr.2.92000
Datasheet

Upgrade


YAGEO
In Stock: 8.078
Unit Price: kr.1.01000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.73481
Datasheet
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N100J501NT

DigiKey Part Number
1763-1104-2-ND - Tape & Reel (TR)
1763-1104-1-ND - Cut Tape (CT)
1763-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N100J501NT
Description
CAP CER 10PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N100J501NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±5%
Thickness (Max)
0.054" (1.37mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000100JCTKnowles Syfer00805J5000100JCT-NDkr.1.51384Direct
0805J5000100FCTKnowles Syfer00805J5000100FCT-NDkr.2.69418Upgrade
0805J5000100GCTKnowles Syfer00805J5000100GCT-NDkr.1.51384Upgrade
0805J6300100FCTKnowles Syfer00805J6300100FCT-NDkr.2.69418Upgrade
0805J6300100GCTKnowles Syfer00805J6300100GCT-NDkr.1.51384Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.77029kr.17,310.87
Manufacturers Standard Package
Unit Price without VAT:kr.5.77029
Unit Price with VAT:kr.7.21286