0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100JBGACTU

DigiKey Part Number
399-C0805C100JBGAC7800TR-ND - Tape & Reel (TR)
399-C0805C100JBGAC7800CT-ND - Cut Tape (CT)
399-C0805C100JBGAC7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100JBGACTU
Description
CAP CER 10PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.77900kr.17.79
50kr.1.32480kr.66.24
100kr.1.18590kr.118.59
500kr.0.95156kr.475.78
1.000kr.0.87917kr.879.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.76173kr.1,904.33
5.000kr.0.69537kr.3,476.85
7.500kr.0.67235kr.5,042.62
12.500kr.0.63911kr.7,988.87
17.500kr.0.63714kr.11,149.95
25.000kr.0.62530kr.15,632.50
30.000kr.0.62437kr.18,731.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500