1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B102K101NT

DigiKey Part Number
1763-0603B102K101NTTR-ND - Tape & Reel (TR)
1763-0603B102K101NTCT-ND - Cut Tape (CT)
1763-0603B102K101NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B102K101NT
Description
CAPACITOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C102K4Z4AKYOCERA AVX41.150478-KAF15AR72A102KMCT-NDkr.0.09000Parametric Equivalent
KAF15AR72A102KTKYOCERA AVX11.994478-KAF15AR72A102KTCT-NDkr.0.10000Parametric Equivalent
KAS15AR72A102KMKYOCERA AVX5.347478-KAS15AR72A102KMCT-NDkr.0.62000Parametric Equivalent
In-Stock: 4.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.7.06900kr.70.69
50kr.5.66420kr.283.21
100kr.5.23110kr.523.11
500kr.4.49848kr.2,249.24
1.000kr.4.27177kr.4,271.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.93136kr.15,725.44
8.000kr.3.80475kr.30,438.00
12.000kr.3.74131kr.44,895.72
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750