2320-0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 491
Unit Price: kr.95.67000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.107.50360
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.58.39888

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.90.03680
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 3.511
Unit Price: kr.96.18000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 173
Unit Price: kr.96.18000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.133.79800

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.136.01320
Image for 2320-0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320-0G

DigiKey Part Number
1956-2320-0G-ND
Manufacturer
Manufacturer Product Number
2320-0G
Description
CAP CER TRIM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.6 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
3000 @ 100MHz
Packaging
Bulk
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Part Status
Active
Height - Seated (Max)
0.086" (2.18mm)
Capacitance Range
0.6 ~ 2.5pF
Operating Temperature
-55°C ~ 125°C
Adjustment Type
Top
Mounting Type
Surface Mount
Voltage - Rated
250 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320-0Knowles Johanson Manufacturing01956-2320-0-NDkr.89.49420Parametric Equivalent
2320-0R1Knowles Johanson Manufacturing4911956-1025-1-NDkr.95.67000Parametric Equivalent
2320-0SLKnowles Johanson Manufacturing01956-2320-0SL-NDkr.107.50360Parametric Equivalent
2320-0SLR1Knowles Johanson Manufacturing01956-2320-0SLR1TR-NDkr.58.39888Parametric Equivalent
2322-0GKnowles Johanson Manufacturing01956-2322-0G-NDkr.90.03680Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.91.12220kr.4,556.11
Manufacturers Standard Package
Unit Price without VAT:kr.91.12220
Unit Price with VAT:kr.113.90275