0.6 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320-0R1

DigiKey Part Number
1956-1025-2-ND - Tape & Reel (TR)
1956-1025-1-ND - Cut Tape (CT)
1956-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2320-0R1
Description
CAP TRIMMER 0.6-2.5PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.6 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
0.6 ~ 2.5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Ceramic
Q @ Freq
3000 @ 100MHz
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Height - Seated (Max)
0.086" (2.18mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.95.67000kr.95.67
10kr.74.57100kr.745.71
50kr.66.13380kr.3,306.69
100kr.64.04350kr.6,404.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.59.09640kr.29,548.20
1.000kr.57.72507kr.57,725.07
Manufacturers Standard Package
Unit Price without VAT:kr.95.67000
Unit Price with VAT:kr.119.58750