RF Power Divider 18 GHz ~ 20 GHz Isolation (Min) 15dB, 15dB Return Loss, 5° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDW07691-T

DigiKey Part Number
1761-PDW07691-TTR-ND - Tape & Reel (TR)
1761-PDW07691-TCT-ND - Cut Tape (CT)
1761-PDW07691-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDW07691-T
Description
18-20GHZ 2-WAY SMD WILKINSON POW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 18 GHz ~ 20 GHz Isolation (Min) 15dB, 15dB Return Loss, 5° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
18 GHz ~ 20 GHz
Specifications
Isolation (Min) 15dB, 15dB Return Loss, 5° Imbalance (Max)
Size / Dimension
0.100" L x 0.100" W x 0.015" H (2.54mm x 2.54mm x 0.38mm)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.148.65000kr.148.65
10kr.121.29300kr.1,212.93
25kr.113.13320kr.2,828.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.105.23300kr.5,261.65
100kr.98.98320kr.9,898.32
150kr.95.49773kr.14,324.66
250kr.92.43000kr.23,107.50
Manufacturers Standard Package
Unit Price without VAT:kr.148.65000
Unit Price with VAT:kr.185.81250