
HMC5805ALS6TR | |
|---|---|
DigiKey Part Number | 505-HMC5805ALS6TR-ND - Tape & Reel (TR) 505-HMC5805ALS6TRCT-ND - Cut Tape (CT) 505-HMC5805ALS6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC5805ALS6TR |
Description | IC RF AMP VSAT 0HZ-40GHZ 16CLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 40GHz 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC5805ALS6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 40GHz | |
P1dB | 22dBm | |
Gain | 13.5dB | |
Noise Figure | 7dB | |
RF Type | VSAT | |
Voltage - Supply | 10V | |
Current - Supply | 175mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 16-CLCC-HS (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,376.35000 | kr.1,376.35 |
| 10 | kr.1,249.96900 | kr.12,499.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,087.16160 | kr.108,716.16 |
| Unit Price without VAT: | kr.1,376.35000 |
|---|---|
| Unit Price with VAT: | kr.1,720.43750 |




