L065XG9S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L288XC3S-T

DigiKey Part Number
1761-L288XC3S-TTR-ND - Tape & Reel (TR)
1761-L288XC3S-TCT-ND - Cut Tape (CT)
1761-L288XC3S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L288XC3S-T
Description
RF FILTER LOW PASS 28.8GHZ 3SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28.8GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.75dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
28.8GHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.75dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.220" L x 0.140" W (5.59mm x 3.56mm)
Height (Max)
0.093" (2.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.796.06000kr.796.06
10kr.741.80800kr.7,418.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.606.05300kr.60,605.30
Manufacturers Standard Package
Unit Price without VAT:kr.796.06000
Unit Price with VAT:kr.995.07500