
DEB-L288XC3S | |
|---|---|
DigiKey Part Number | 1761-DEB-L288XC3S-ND |
Manufacturer | |
Manufacturer Product Number | DEB-L288XC3S |
Description | EVAL BOARD FOR L288XC3S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | L288XC3S - Filter 28.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 28.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | L288XC3S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,999.44000 | kr.2,999.44 |
| 10 | kr.2,684.81300 | kr.26,848.13 |
| Unit Price without VAT: | kr.2,999.44000 |
|---|---|
| Unit Price with VAT: | kr.3,749.30000 |



