
SBP 9108 T | |
|---|---|
DigiKey Part Number | 3746-SBP9108TTR-ND - Tape & Reel (TR) 3746-SBP9108TCT-ND - Cut Tape (CT) 3746-SBP9108TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 9108 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.256" (6.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6, Polybutylene Terephthalate (PBT) |
Actuator Type Piano | Length 0.839" (21.32mm) |
Actuator Level Raised | Mechanical Life 3,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 8008 T | Knitter-Switch | 699 | 3746-SBP8008TCT-ND | kr.16.74000 | Parametric Equivalent |
| SBP 8108 T | Knitter-Switch | 819 | 3746-SBP8108TCT-ND | kr.16.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 |
| 10 | kr.22.21500 | kr.222.15 |
| 25 | kr.20.58200 | kr.514.55 |
| 100 | kr.18.34540 | kr.1,834.54 |
| 250 | kr.17.05180 | kr.4,262.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.17866 | kr.8,089.33 |
| 1.000 | kr.15.39625 | kr.15,396.25 |
| 1.500 | kr.14.97960 | kr.22,469.40 |
| 2.500 | kr.14.49623 | kr.36,240.58 |
| 3.500 | kr.14.20211 | kr.49,707.38 |
| Unit Price without VAT: | kr.26.56000 |
|---|---|
| Unit Price with VAT: | kr.33.20000 |

