
SBP 8008 T | |
|---|---|
DigiKey Part Number | 3746-SBP8008TTR-ND - Tape & Reel (TR) 3746-SBP8008TCT-ND - Cut Tape (CT) 3746-SBP8008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 8008 T |
Description | DUAL-IN-LINE SWITCH END-STACKABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.855" (21.72mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 61008 T | Knitter-Switch | 549 | 3746-SBP61008TCT-ND | kr.27.58000 | Parametric Equivalent |
| SBP 8108 T | Knitter-Switch | 819 | 3746-SBP8108TCT-ND | kr.16.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.14.08700 | kr.140.87 |
| 25 | kr.13.06040 | kr.326.51 |
| 100 | kr.11.63450 | kr.1,163.45 |
| 250 | kr.10.79780 | kr.2,699.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.9.97173 | kr.6,980.21 |
| 1.400 | kr.9.48473 | kr.13,278.62 |
| 2.100 | kr.9.22509 | kr.19,372.69 |
| 3.500 | kr.8.92364 | kr.31,232.74 |
| 4.900 | kr.8.74010 | kr.42,826.49 |
| 7.000 | kr.8.55801 | kr.59,906.07 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |

