Parametric Equivalent
Parametric Equivalent

KSM32ES8/8HE | |
|---|---|
DigiKey Part Number | 5297-KSM32ES8/8HE-ND |
Manufacturer | |
Manufacturer Product Number | KSM32ES8/8HE |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-DIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-DIMM |


