KSM32RS8/8HDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Kingston Technology
In Stock: 107
Unit Price: kr.423.68000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32RS8/8HDR

DigiKey Part Number
5297-KSM32RS8/8HDR-ND
Manufacturer
Manufacturer Product Number
KSM32RS8/8HDR
Description
MODULE DDR4 SDRAM 8GB 288DIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-DIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-DIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes