Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSM32RS8L/16MFR | |
|---|---|
DigiKey Part Number | 5297-KSM32RS8L/16MFR-ND |
Manufacturer | |
Manufacturer Product Number | KSM32RS8L/16MFR |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Kingston Technology | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D52.27267S.001 | Apacer Memory America | 0 | 1582-D52.27267S.001-ND | kr.10,951.53000 | Parametric Equivalent |
| M4R0-AGS1BCEM | Innodisk USA Corporation | 0 | 4265-M4R0-AGS1BCEM-ND | kr.8,982.51000 | Parametric Equivalent |
| MTA18ASF2G72PZ-3G2R1 | Micron Technology Inc. | 1 | 557-MTA18ASF2G72PZ-3G2R1-ND | kr.7,332.46000 | Parametric Equivalent |
| MTA9ASF2G72PZ-3G2F1 | Micron Technology Inc. | 1 | 557-MTA9ASF2G72PZ-3G2F1-ND | kr.8,665.70000 | Parametric Equivalent |
| SQR-RD4M16G3K2HZDG | Advantech Corporation | 0 | 2084-SQR-RD4M16G3K2HZDG-ND | kr.6,920.43000 | Parametric Equivalent |






