Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D52.27267S.001 | |
|---|---|
DigiKey Part Number | 1582-D52.27267S.001-ND |
Manufacturer | |
Manufacturer Product Number | D52.27267S.001 |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KF432C16BB1/16 | Kingston Technology | 0 | 5297-KF432C16BB1/16-ND | kr.0.00000 | Parametric Equivalent |
| KSM32RD8/16MRR | Kingston Technology | 0 | 5297-KSM32RD8/16MRR-ND | kr.0.00000 | Parametric Equivalent |
| KSM32RS4/16MRR | Kingston Technology | 0 | 5297-KSM32RS4/16MRR-ND | kr.0.00000 | Parametric Equivalent |
| KSM32RS8L/16MFR | Kingston Technology | 0 | 5297-KSM32RS8L/16MFR-ND | kr.0.00000 | Parametric Equivalent |
| M4R0-AGS1BCEM | Innodisk USA Corporation | 0 | 4265-M4R0-AGS1BCEM-ND | kr.8,982.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,951.53000 | kr.10,951.53 |
| Unit Price without VAT: | kr.10,951.53000 |
|---|---|
| Unit Price with VAT: | kr.13,689.41250 |









