SA04-11SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 1
Unit Price: kr.14.77000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.5.24305
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.295", 7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA04-11SRWA

DigiKey Part Number
754-1457-5-ND
Manufacturer
Manufacturer Product Number
SA04-11SRWA
Description
DISPLAY 7-SEG 0.4" SGL RED 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.295", 7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SA04-11SRWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
1.85V
Packaging
Tube
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
30mcd
Number of Characters
1
Wavelength - Peak
660nm
Size / Dimension
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.40" (10.16mm)
Package / Case
14-DIP (0.295", 7.50mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA04-11SURKWAKingbright1SA04-11SURKWA-NDkr.14.77000MFR Recommended
HDSP-311ABroadcom Limited0HDSP-311A-NDkr.5.24305Similar
Obsolete
This product is no longer manufactured. View Substitutes