HDSP-311A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


LITEON
In Stock: 1.109
Unit Price: kr.9.07000
Datasheet

Similar


Kingbright
In Stock: 27.839
Unit Price: kr.13.38000
Datasheet
Image for HDSP-311A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-311A

DigiKey Part Number
HDSP-311A-ND
Manufacturer
Manufacturer Product Number
HDSP-311A
Description
DISPLAY 7-SEG 0.4" SGL RED 14DIP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.738" H x 0.386" W x 0.201" D (18.75mm x 9.80mm x 5.10mm) 14-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
1.85V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Millicandela Rating
7.5mcd
Number of Characters
1
Wavelength - Peak
660nm
Size / Dimension
0.738" H x 0.386" W x 0.201" D (18.75mm x 9.80mm x 5.10mm)
Power Dissipation (Max)
30mW
Digit/Alpha Size
0.40" (10.16mm)
Package / Case
14-DIP (0.300", 7.62mm), 10 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTS-4710APLITEON0160-2005-5-NDkr.0.00000Similar
LTS-4910AHRLITEON1.109160-2007-5-NDkr.9.07000Similar
SA04-11EWAKingbright27.839754-1455-5-NDkr.13.38000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.760kr.5.24305kr.24,956.92
Unit Price without VAT:kr.5.24305
Unit Price with VAT:kr.6.55381