Similar

PDC54-11GWA | |
|---|---|
DigiKey Part Number | 754-PDC54-11GWA-ND |
Manufacturer | |
Manufacturer Product Number | PDC54-11GWA |
Description | PDC54-11GWA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Common Cathode 2.2V 20mA 0.835" H x 0.992" W x 0.317" D (21.20mm x 25.20mm x 8.05mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.835" H x 0.992" W x 0.317" D (21.20mm x 25.20mm x 8.05mm) | |
Digit/Alpha Size | 0.54" (13.80mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 6.9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.95173 | kr.6,780.69 |
| Unit Price without VAT: | kr.16.95173 |
|---|---|
| Unit Price with VAT: | kr.21.18966 |



