
HDSP-A27G | |
|---|---|
DigiKey Part Number | 516-HDSP-A27G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A27G |
Description | DISPLAY 7SEG 0.54" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.25V 20mA 0.800" H x 1.000" W x 0.300" D (21.00mm x 25.00mm x 7.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.800" H x 1.000" W x 0.300" D (21.00mm x 25.00mm x 7.00mm) | |
Digit/Alpha Size | 0.54" (13.80mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 20mA | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 568nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.19.71271 | kr.29,569.07 |
| Unit Price without VAT: | kr.19.71271 |
|---|---|
| Unit Price with VAT: | kr.24.64089 |

