DA03-11EWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: kr.17.09000
Datasheet
DA03-11EWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DA03-11EWA
DA03-11EWA
DA03-11EWA

DA03-11EWA

DigiKey Part Number
754-2239-ND
Manufacturer
Manufacturer Product Number
DA03-11EWA
Description
DISPLAY 7-SEG 0.3" DBL RED 10DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 10-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
DA03-11EWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
3.1mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
320kr.12.04341kr.3,853.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.04341
Unit Price with VAT:kr.15.05426