
LDD-E304NI | |
|---|---|
DigiKey Part Number | 67-1409-ND |
Manufacturer | |
Manufacturer Product Number | LDD-E304NI |
Description | DISPLAY 7-SEG 0.3" DBL RED 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 10-DIP (0.400", 10.16mm), 9 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 2mcd |
Number of Characters 2 | Wavelength - Peak 635nm |
Size / Dimension 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.400", 10.16mm), 9 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 32 | kr.11.09094 | kr.354.91 |
| 128 | kr.9.62492 | kr.1,231.99 |
| 512 | kr.8.56742 | kr.4,386.52 |
| 1.024 | kr.8.15606 | kr.8,351.81 |
| 2.016 | kr.7.81505 | kr.15,755.14 |
| 5.024 | kr.7.43526 | kr.37,354.75 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

