APTD3216PBC/A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 64.566
Unit Price: kr.1.65000
Datasheet
Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD3216PBC/A

DigiKey Part Number
754-1155-2-ND - Tape & Reel (TR)
754-1155-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APTD3216PBC/A
Description
LED BLUE CLEAR 2SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes