
APTD3216QBC/D | |
|---|---|
DigiKey Part Number | 754-1442-2-ND - Tape & Reel (TR) 754-1442-1-ND - Cut Tape (CT) 754-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216QBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216QBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.98400 | kr.19.84 |
| 100 | kr.1.41760 | kr.141.76 |
| 500 | kr.1.16250 | kr.581.25 |
| 1.000 | kr.1.07856 | kr.1,078.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00708 | kr.2,014.16 |
| 4.000 | kr.0.94637 | kr.3,785.48 |
| 6.000 | kr.0.91520 | kr.5,491.20 |
| 10.000 | kr.0.87999 | kr.8,799.90 |
| 14.000 | kr.0.85903 | kr.12,026.42 |
| 20.000 | kr.0.83859 | kr.16,771.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |









