Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTB1615ESGC-F01

DigiKey Part Number
754-1149-2-ND - Tape & Reel (TR)
754-1149-1-ND - Cut Tape (CT)
754-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTB1615ESGC-F01
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTB1615ESGC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 627nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.34000kr.2.34
10kr.1.59300kr.15.93
100kr.1.12940kr.112.94
500kr.0.91968kr.459.84
1.000kr.0.85048kr.850.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79155kr.1,583.10
4.000kr.0.74148kr.2,965.92
6.000kr.0.71575kr.4,294.50
10.000kr.0.68668kr.6,866.80
14.000kr.0.66938kr.9,371.32
20.000kr.0.65250kr.13,050.00
50.000kr.0.61520kr.30,760.00
100.000kr.0.59198kr.59,198.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.34000
Unit Price with VAT:kr.2.92500