Diode 100 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V8P10-M3/87A

DigiKey Part Number
V8P10-M3/87AGITR-ND - Tape & Reel (TR)
V8P10-M3/87AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V8P10-M3/87A
Description
DIODE SCHOTTKY 100V 8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.68000kr.26.80
100kr.2.65500kr.265.50
500kr.2.14564kr.1,072.82
1.000kr.2.01968kr.2,019.68
2.000kr.1.93828kr.3,876.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.500kr.1.82699kr.11,875.43
13.000kr.1.66911kr.21,698.43
19.500kr.1.55867kr.30,394.06
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000