
APT1608VBC/D | |
|---|---|
DigiKey Part Number | 754-1789-2-ND - Tape & Reel (TR) 754-1789-1-ND - Cut Tape (CT) 754-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608VBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608VBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.48200 | kr.24.82 |
| 100 | kr.1.78880 | kr.178.88 |
| 500 | kr.1.47698 | kr.738.49 |
| 1.000 | kr.1.37448 | kr.1,374.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28742 | kr.2,574.84 |
| 4.000 | kr.1.21345 | kr.4,853.80 |
| 6.000 | kr.1.17552 | kr.7,053.12 |
| 10.000 | kr.1.13267 | kr.11,326.70 |
| 14.000 | kr.1.10718 | kr.15,500.52 |
| 20.000 | kr.1.08231 | kr.21,646.20 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |






