


APED3528SURCK-F01 | |
|---|---|
DigiKey Part Number | 754-APED3528SURCK-F01TR-ND - Tape & Reel (TR) 754-APED3528SURCK-F01CT-ND - Cut Tape (CT) 754-APED3528SURCK-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528SURCK-F01 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APED3528SURCK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.02200 | kr.20.22 |
| 100 | kr.1.44680 | kr.144.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.18736 | kr.593.68 |
| 1.000 | kr.1.10189 | kr.1,101.89 |
| 1.500 | kr.1.05798 | kr.1,586.97 |
| 2.500 | kr.1.00819 | kr.2,520.47 |
| 3.500 | kr.0.97855 | kr.3,424.93 |
| 5.000 | kr.0.94961 | kr.4,748.05 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


