Green 570nm LED Indication - Discrete 2.1V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 570nm LED Indication - Discrete 2.1V 1411 (3528 Metric)
1411 (3528 Metric)

APED3528CGCK-F01

DigiKey Part Number
754-APED3528CGCK-F01TR-ND - Tape & Reel (TR)
754-APED3528CGCK-F01CT-ND - Cut Tape (CT)
754-APED3528CGCK-F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APED3528CGCK-F01
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APED3528CGCK-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
3.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.05100kr.20.51
100kr.1.46730kr.146.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.20422kr.602.11
1.000kr.1.11753kr.1,117.53
1.500kr.1.07299kr.1,609.49
2.500kr.1.02250kr.2,556.25
3.500kr.0.99244kr.3,473.54
5.000kr.0.96309kr.4,815.45
12.500kr.0.89814kr.11,226.75
25.000kr.0.85765kr.21,441.25
50.000kr.0.82339kr.41,169.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000