Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, No Lead
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APA2107LSYCK/J3-PRV

DigiKey Part Number
754-1922-2-ND - Tape & Reel (TR)
754-1922-1-ND - Cut Tape (CT)
754-1922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA2107LSYCK/J3-PRV
Description
LED YELLOW CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.85V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA2107LSYCK/J3-PRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.33300kr.23.33
100kr.1.67820kr.167.82
500kr.1.38364kr.691.82
1.000kr.1.28677kr.1,286.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20441kr.2,408.82
4.000kr.1.13445kr.4,537.80
6.000kr.1.09855kr.6,591.30
10.000kr.1.05800kr.10,580.00
14.000kr.1.03388kr.14,474.32
20.000kr.1.01035kr.20,207.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000