Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDA02-41SURKWA-F01

DigiKey Part Number
754-1628-2-ND - Tape & Reel (TR)
754-1628-1-ND - Cut Tape (CT)
754-1628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDA02-41SURKWA-F01
Description
DISPLAY 7-SEG 0.2" DBL RED 20SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACDA02-41SURKWA-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
1.95V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
30mcd
Number of Characters
2
Wavelength - Peak
650nm
Size / Dimension
0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.20" (5.08mm)
Package / Case
20-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.45000kr.30.45
10kr.22.60800kr.226.08
100kr.17.97750kr.1,797.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.51280kr.4,953.84
600kr.15.76807kr.9,460.84
900kr.15.38678kr.13,848.10
1.500kr.14.95641kr.22,434.62
2.100kr.14.70066kr.30,871.39
3.000kr.14.45135kr.43,354.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.45000
Unit Price with VAT:kr.38.06250