AA3528SRS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 1.370
Unit Price: kr.2.22000
Datasheet
Red 640nm LED Indication - Discrete 1.85V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SRS

DigiKey Part Number
754-1614-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA3528SRS
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528SRS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes