Red 630nm LED Indication - Discrete 1.95V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SURCK

DigiKey Part Number
754-2076-2-ND - Tape & Reel (TR)
754-2076-1-ND - Cut Tape (CT)
754-2076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SURCK
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528SURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.53400kr.15.34
100kr.1.08670kr.108.67
500kr.0.88392kr.441.96
1.000kr.0.81691kr.816.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.75985kr.1,519.70
4.000kr.0.71137kr.2,845.48
6.000kr.0.68645kr.4,118.70
10.000kr.0.65830kr.6,583.00
14.000kr.0.64153kr.8,981.42
20.000kr.0.62518kr.12,503.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500