Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2810AQBS/D

DigiKey Part Number
754-1831-2-ND - Tape & Reel (TR)
754-1831-1-ND - Cut Tape (CT)
754-1831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2810AQBS/D
Description
LED BLUE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA2810AQBS/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
460nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.80mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
2.30mm x 0.57mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB Y1SG-T1U2-35-1-20-R18-Zams-OSRAM USA INC.32.393475-LBY1SG-T1U2-35-1-20-R18-ZCT-NDkr.3.36000Similar
In-Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.39000kr.23.90
100kr.1.72070kr.172.07
500kr.1.42004kr.710.02
1.000kr.1.32107kr.1,321.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.23694kr.2,473.88
4.000kr.1.16550kr.4,662.00
6.000kr.1.12884kr.6,773.04
10.000kr.1.08744kr.10,874.40
14.000kr.1.06281kr.14,879.34
20.000kr.1.03878kr.20,775.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250