Blue 470nm LED Indication - Discrete 2.85V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB Y1SG-T1U2-35-1-20-R18-Z

DigiKey Part Number
475-LBY1SG-T1U2-35-1-20-R18-ZTR-ND - Tape & Reel (TR)
475-LBY1SG-T1U2-35-1-20-R18-ZCT-ND - Cut Tape (CT)
475-LBY1SG-T1U2-35-1-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB Y1SG-T1U2-35-1-20-R18-Z
Description
LED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.85V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Irregular
Mfr
Voltage - Forward (Vf) (Typ)
2.85V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.45mm L x 1.20mm W
Millicandela Rating
Height (Max)
0.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.30100kr.23.01
100kr.1.65280kr.165.28
500kr.1.36006kr.680.03
1.000kr.1.26388kr.1,263.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18206kr.2,364.12
4.000kr.1.11256kr.4,450.24
6.000kr.1.07689kr.6,461.34
10.000kr.1.03660kr.10,366.00
14.000kr.1.01263kr.14,176.82
20.000kr.0.98924kr.19,784.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000